


MGV252012R68M-10 | |
|---|---|
DigiKey Part Number | 240-3074-2-ND - Tape & Reel (TR) 240-3074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV252012R68M-10 |
Description | FIXED IND 680NH 3.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.7 A 35mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252012R68M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.14460 | £14.46 |
| 1,000 | £0.11894 | £118.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10835 | £325.05 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

