


MGV201610S1R0M-10 | |
|---|---|
DigiKey Part Number | 240-3080-2-ND - Tape & Reel (TR) 240-3080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV201610S1R0M-10 |
Description | FIXED IND 1UH 3.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.2 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV201610S1R0M-10 Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.22500 | £2.25 |
| 100 | £0.18500 | £18.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.13542 | £2,031.30 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

