
MGV0412R10N-10 | |
|---|---|
DigiKey Part Number | 240-3114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0412R10N-10 |
Description | FIXED IND 100NH 11.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 11.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.40951 | £1,638.04 |
| Unit Price without VAT: | £0.40951 |
|---|---|
| Unit Price with VAT: | £0.49141 |

