
MGAH10053R3M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10053R3M-10TR-ND - Tape & Reel (TR) 240-MGAH10053R3M-10CT-ND - Cut Tape (CT) 240-MGAH10053R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10053R3M-10 |
Description | FIXED IND 3.3UH 12A 11 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 12 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.71000 | £7.10 |
| 100 | £0.58380 | £58.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50932 | £254.66 |
| 1,000 | £0.48028 | £480.28 |
| 1,500 | £0.46407 | £696.11 |
| 2,500 | £0.44446 | £1,111.15 |
| 3,500 | £0.43200 | £1,512.00 |
| 5,000 | £0.41919 | £2,095.95 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

