
MGAH10051R5M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH10051R5M-10TR-ND - Tape & Reel (TR) 240-MGAH10051R5M-10CT-ND - Cut Tape (CT) 240-MGAH10051R5M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10051R5M-10 |
Description | FIXED IND 1.5UH 16A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.71000 | £7.10 |
| 100 | £0.58380 | £58.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50932 | £254.66 |
| 1,000 | £0.48028 | £480.28 |
| 1,500 | £0.46407 | £696.11 |
| 2,500 | £0.44446 | £1,111.15 |
| 3,500 | £0.43200 | £1,512.00 |
| 5,000 | £0.41919 | £2,095.95 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

