LI0603G121R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: £0.08000
Datasheet

Direct


Murata Electronics
In Stock: 1,009,622
Unit Price: £0.07000
Datasheet
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI0603G121R-00

DigiKey Part Number
240-1138-2-ND - Tape & Reel (TR)
240-1138-1-ND - Cut Tape (CT)
240-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI0603G121R-00
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes