


IWC0805E47NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0805E47NR-3GTR-ND - Tape & Reel (TR) 240-IWC0805E47NR-3GCT-ND - Cut Tape (CT) 240-IWC0805E47NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805E47NR-3G |
Description | FIXED IND 47NH 500MA 310 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10858 | £217.16 |
| 4,000 | £0.10239 | £409.56 |
| 6,000 | £0.09893 | £593.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17000 | £1.70 |
| 100 | £0.14000 | £14.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14880 | £3.72 |
| 50 | £0.13780 | £6.89 |
| 100 | £0.12770 | £12.77 |
| 250 | £0.11548 | £28.87 |
| 500 | £0.10698 | £53.49 |
| 1,000 | £0.09910 | £99.10 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

