


IWC0603AR33R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603AR33R-3GTR-ND - Tape & Reel (TR) 240-IWC0603AR33R-3GCT-ND - Cut Tape (CT) 240-IWC0603AR33R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603AR33R-3G |
Description | FIXED IND 330NH 100MA 3.9 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 100 mA 3.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.9Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09782 | £391.28 |
| 8,000 | £0.09224 | £737.92 |
| 12,000 | £0.08913 | £1,069.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.13380 | £13.38 |
| 1,000 | £0.11002 | £110.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.15700 | £1.57 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.13180 | £6.59 |
| 100 | £0.12230 | £12.23 |
| 250 | £0.11060 | £27.65 |
| 500 | £0.10246 | £51.23 |
| 1,000 | £0.09491 | £94.91 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

