Direct

HR2220V801R-00 | |
|---|---|
DigiKey Part Number | 240-1127-2-ND - Tape & Reel (TR) 240-1127-1-ND - Cut Tape (CT) 240-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220V801R-00 |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.146" (3.70mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR2220V801R-10 | Laird-Signal Integrity Products | 0 | 240-2433-1-ND | £2.39000 | Direct |


