
HFB259128-000 | |
|---|---|
DigiKey Part Number | 240-2144-ND |
Manufacturer | |
Manufacturer Product Number | HFB259128-000 |
Description | FERRITE 150 OHM HINGED 82.30MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 300MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 170Ohm @ 300MHz |
Manufacturer Laird-Signal Integrity Products | Material HF |
Series | Inner Dimension 0.505" Dia (12.83mm) |
Packaging Bulk | Outer Dimension 1.020" Dia (25.91mm) |
Part Status Obsolete | Mounting Type Free Hanging |
Type Round | Length 0.787" (20.00mm) |
Design Solid |

