Solid Free Hanging Ferrite Core 185Ohm @ 300MHz ID 0.276" Dia (7.01mm) OD 0.669" Dia (16.99mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB170070-100

DigiKey Part Number
240-2275-ND
Manufacturer
Manufacturer Product Number
HFB170070-100
Description
FERRITE 380 OHM HINGED 25.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 185Ohm @ 300MHz ID 0.276" Dia (7.01mm) OD 0.669" Dia (16.99mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB170070-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
185Ohm @ 300MHz
Manufacturer
Laird-Signal Integrity Products
Material
HF
Series
Inner Dimension
0.276" Dia (7.01mm)
Packaging
Bulk
Outer Dimension
0.669" Dia (16.99mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.394" (10.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.17650£1,176.50
Unit Price without VAT:£1.17650
Unit Price with VAT:£1.41180