
HFB123049-000 | |
|---|---|
DigiKey Part Number | 240-2269-ND |
Manufacturer | |
Manufacturer Product Number | HFB123049-000 |
Description | FERRITE CORE 50 OHM SOLID 4.88MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 300MHz ID 0.192" Dia (4.88mm) OD 0.485" Dia (12.32mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB123049-000 Models |
Category | Impedance @ Frequency 50Ohm @ 300MHz |
Manufacturer Laird-Signal Integrity Products | Material HF |
Series | Inner Dimension 0.192" Dia (4.88mm) |
Packaging Bulk | Outer Dimension 0.485" Dia (12.32mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.197" (5.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | £0.22299 | £1,204.15 |
| Unit Price without VAT: | £0.22299 |
|---|---|
| Unit Price with VAT: | £0.26759 |

