30 Ohms @ 100 MHz 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA1206E300R-10

DigiKey Part Number
240-DA1206E300R-10TR-ND - Tape & Reel (TR)
240-DA1206E300R-10CT-ND - Cut Tape (CT)
240-DA1206E300R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA1206E300R-10
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
DA1206E300R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
4
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,165
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.19600£11.96
25£1.02080£25.52
50£0.89960£44.98
100£0.78720£78.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.62096£1,862.88
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600