Direct
Similar

DA1206C121R-00 | |
|---|---|
DigiKey Part Number | 240-1147-2-ND - Tape & Reel (TR) 240-1147-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DA1206C121R-00 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.032" (0.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |



