DA1206B601R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 182,455
Unit Price: £1.82000
Datasheet

Similar


Murata Electronics
In Stock: 48,019
Unit Price: £0.70000
Datasheet
600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA1206B601R-00

DigiKey Part Number
240-1149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA1206B601R-00
Description
FERRITE BEAD 600 OHM 1206 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes