2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 3.1A DCR 22.1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6050M501R-10

DigiKey Part Number
240-CM6050M501R-10TR-ND - Tape & Reel (TR)
240-CM6050M501R-10CT-ND - Cut Tape (CT)
240-CM6050M501R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6050M501R-10
Description
CMC 3.1A 2LN 500 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 3.1A DCR 22.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM6050M501R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3.1A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
22.1mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Number of Lines
2
Height (Max)
0.197" (5.00mm)
Impedance @ Frequency
500 Ohms @ 10 MHz
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.36000£1.36
10£1.11300£11.13
25£1.02920£25.73
Digi-Reel®
QuantityUnit PriceExt Price
1£1.55000£1.55
10£1.20100£12.01
25£1.08640£27.16
50£1.00640£50.32
100£0.93230£93.23
250£0.84232£210.58
500£0.77976£389.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.36000
Unit Price with VAT:£1.63200