CM5740Z241B-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 7,453
Unit Price: £5.65000
Datasheet
Image for CM5740Z241B-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM5740Z241B-00

DigiKey Part Number
240-2234-ND
Manufacturer
Manufacturer Product Number
CM5740Z241B-00
Description
CMC 20A 4LN 100 OHM TH
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 20A DCR 1.3mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
20A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1.3mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.570" L x 0.395" W (14.48mm x 10.03mm)
Filter Type
Power, Signal Line
Height (Max)
0.367" (9.32mm)
Number of Lines
4
Package / Case
Vertical, 8 PC Pin
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM5740Z241B-10Laird-Signal Integrity Products7,453240-2577-ND£5.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes