
CM2824E182R-10 | |
|---|---|
DigiKey Part Number | 240-2573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM2824E182R-10 |
Description | CMC 800MA 2LN 1.8 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.8 kOhms @ 100 MHz 800mA DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2824E182R-10 Models |
Category | Current Rating (Max) 800mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 260mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm) |
Number of Lines 2 | Height (Max) 0.193" (4.90mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £2.76745 | £16,604.70 |
| Unit Price without VAT: | £2.76745 |
|---|---|
| Unit Price with VAT: | £3.32094 |

