
CM1812A204R-1A | |
|---|---|
DigiKey Part Number | 240-CM1812A204R-1ATR-ND - Tape & Reel (TR) 240-CM1812A204R-1ACT-ND - Cut Tape (CT) 240-CM1812A204R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812A204R-1A |
Description | CMC 200UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.5Ohm |
Manufacturer Laird-Signal Integrity Products | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 200 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.13200 | £11.32 |
| 25 | £1.04680 | £26.17 |
| 50 | £0.98700 | £49.35 |
| 100 | £0.93060 | £93.06 |
| 250 | £0.86100 | £215.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81190 | £405.95 |
| 1,000 | £0.76565 | £765.65 |
| 1,500 | £0.73985 | £1,109.78 |
| 2,500 | £0.70862 | £1,771.55 |
| 3,500 | £0.68879 | £2,410.76 |
| 5,000 | £0.66903 | £3,345.15 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

