2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0805D900R-10

DigiKey Part Number
CH0805D900R-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CH0805D900R-10
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.047" (1.20mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.24512£2,451.20
Unit Price without VAT:£0.24512
Unit Price with VAT:£0.29414