
40T0232-20P | |
|---|---|
DigiKey Part Number | 240-40T0232-20P-ND |
Manufacturer | |
Manufacturer Product Number | 40T0232-20P |
Description | FERRITE CORE TOROID 2.147UH 40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Parylene 40 Ferrite Core Toroid Type Length Width 0.231" (5.87mm) Diameter 0.066" (1.68mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 40 | |
Diameter | 0.231" (5.87mm) | |
Inductance Factor (Al) | 2.147 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 5.86 | |
Effective Length (le) mm | 13.03 | |
Effective Area (Ae) mm² | 2.22 | |
Finish | Parylene | |
Height | 0.066" (1.68mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.20729 | £12,437.40 |
| Unit Price without VAT: | £0.20729 |
|---|---|
| Unit Price with VAT: | £0.24875 |

