Parylene 36 Ferrite Core Toroid Type Length Width 0.136" (3.45mm) Diameter 0.061" (1.55mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36T0135-60P

DigiKey Part Number
240-36T0135-60P-ND
Manufacturer
Manufacturer Product Number
36T0135-60P
Description
FERRITE CORE TOROID 901NH 36
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Parylene 36 Ferrite Core Toroid Type Length Width 0.136" (3.45mm) Diameter 0.061" (1.55mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
36
Diameter
0.136" (3.45mm)
Inductance Factor (Al)
901 nH
Tolerance
-0.25%
Gap
Ungapped
Initial Permeability (µi)
4500
Finish
Parylene
Height
0.061" (1.55mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200,000£0.00852£1,704.00
Manufacturers Standard Package
Unit Price without VAT:£0.00852
Unit Price with VAT:£0.01022