
35T0301-00G | |
|---|---|
DigiKey Part Number | 240-35T0301-00G-ND |
Manufacturer | |
Manufacturer Product Number | 35T0301-00G |
Description | FERRITE CORE TOROID 4.181UH 35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Epoxy 35 Ferrite Core Toroid Type Length Width 0.303" (7.70mm) Diameter 0.191" (4.85mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Laird-Signal Integrity Products | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 5000 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 1.42 |
Core Type Toroid | Effective Length (le) mm 14.83 |
Material 35 | Effective Area (Ae) mm² 10.42 |
Diameter 0.303" (7.70mm) | Finish Epoxy |
Inductance Factor (Al) 4.181 µH | Height 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.11050 | £1,657.50 |
| Unit Price without VAT: | £0.11050 |
|---|---|
| Unit Price with VAT: | £0.13260 |

