29F0428-0T0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 48,749
Unit Price: £1.95000
Datasheet
Image for 29F0428-0T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29F0428-0T0

DigiKey Part Number
240-2001-ND
Manufacturer
Manufacturer Product Number
29F0428-0T0
Description
FERRITE BEAD 342 OHM 1LN
Customer Reference
Detailed Description
342 Ohms @ 100 MHz 4 Power Line Ferrite Bead 10A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
342 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes