
28R2170-000 | |
|---|---|
DigiKey Part Number | 240-2090-ND |
Manufacturer | |
Manufacturer Product Number | 28R2170-000 |
Description | FERRITE CORE 280 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 280Ohm @ 100MHz ID 1.720" W x 0.050" H (43.69mm x 1.27mm) OD 2.170" W x 0.500" H (55.12mm x 12.70mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R2170-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.720" W x 0.050" H (43.69mm x 1.27mm) | |
Outer Dimension | 2.170" W x 0.500" H (55.12mm x 12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.70000 | £3.70 |
| 10 | £2.52400 | £25.24 |
| 25 | £2.13680 | £53.42 |
| 50 | £1.86800 | £93.40 |
| 126 | £1.53833 | £193.83 |
| 252 | £1.42512 | £359.13 |
| Unit Price without VAT: | £3.70000 |
|---|---|
| Unit Price with VAT: | £4.44000 |

