Similar

28B0631-000 | |
|---|---|
DigiKey Part Number | 28B0631-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0631-000 |
Description | FERRITE 150 OHM HINGED 82.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 130Ohm @ 100MHz ID 0.364" Dia (9.25mm) OD 0.630" Dia (16.00mm) Length 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0631-000 Models |
Category | Impedance @ Frequency 130Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.364" Dia (9.25mm) |
Packaging Tray | Outer Dimension 0.630" Dia (16.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.472" (11.99mm) |
Design Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2643665802 | Fair-Rite Products Corp. | 0 | 1934-1004-ND | £19.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.43960 | £10.99 |
| 50 | £0.39060 | £19.53 |
| 100 | £0.34510 | £34.51 |
| 250 | £0.28996 | £72.49 |
| 500 | £0.25168 | £125.84 |
| 1,540 | £0.21498 | £331.07 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |


