
28A2827-0A2 | |
|---|---|
DigiKey Part Number | 28A2827-0A2-ND |
Manufacturer | |
Manufacturer Product Number | 28A2827-0A2 |
Description | FERRITE 180 OHM SOLID 52MM X 2MM |
Customer Reference | |
Detailed Description | Ferrite Core 425Ohm @ 100MHz ID 1.181" Dia (30.00mm) OD 3.037" W x 3.163" H (77.14mm x 80.33mm) Length 2.152" (54.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2827-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Impedance @ Frequency | 425Ohm @ 100MHz | |
Inner Dimension | 1.181" Dia (30.00mm) | |
Outer Dimension | 3.037" W x 3.163" H (77.14mm x 80.33mm) | |
Length | 2.152" (54.67mm) |

