
25T0135-60P | |
|---|---|
DigiKey Part Number | 240-2954-ND |
Manufacturer | |
Manufacturer Product Number | 25T0135-60P |
Description | FERRITE CORE TOROID 25NH 25 |
Customer Reference | |
Detailed Description | Parylene 25 Ferrite Core Toroid Type Length Width 0.135" (3.43mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 25T0135-60P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 25 | |
Diameter | 0.135" (3.43mm) | |
Inductance Factor (Al) | 25 nH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 6.277 | |
Effective Length (le) mm | 7.619 | |
Effective Area (Ae) mm² | 1.214 | |
Effective Magnetic Volume (Ve) mm³ | 9.248 | |
Finish | Parylene | |
Height | 0.060" (1.52mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.03020 | £3.02 |
| 250 | £0.02604 | £6.51 |
| 500 | £0.02316 | £11.58 |
| 1,000 | £0.02053 | £20.53 |
| 5,000 | £0.01513 | £75.65 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |




