
LJTICK-RESISTANCE-100K | |
|---|---|
DigiKey Part Number | 2173-LJTICK-RESISTANCE-100K-ND |
Manufacturer | |
Manufacturer Product Number | LJTICK-RESISTANCE-100K |
Description | OPT VOLTAGE DIV T4/T7/U3/U6/UE9 |
Customer Reference | |
Detailed Description | Option Card, Voltage Divider T4, T7, U3, U6, UE9 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Voltage Divider | |
For Use With/Related Products | T4, T7, U3, U6, UE9 Series | |
Specifications | 100kOhm | |
Base Product Number |

