
XE-0047-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0047-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0047-001 |
Description | IEC TYPE J THERMOCOUPLE KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) Test Clip, Lead, Probe Air, Beaded -58 ~ 500°F (-50 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Packaging Box | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type Test Clip, Lead, Probe | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.76000 | £144.76 |
| 5 | £134.18400 | £670.92 |
| 10 | £129.87100 | £1,298.71 |
| 25 | £124.38840 | £3,109.71 |
| Unit Price without VAT: | £144.76000 |
|---|---|
| Unit Price with VAT: | £173.71200 |

