
XE-9876-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9876-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9876-001 |
Description | 5M HERMETICALLY SEALED 10K THERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -30°C ~ 150°C |
Series | Length - Lead Wire 196.85" (5.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.68000 | £80.68 |
| 5 | £74.97000 | £374.85 |
| 10 | £72.84300 | £728.43 |
| 25 | £70.29600 | £1,757.40 |
| 50 | £68.55340 | £3,427.67 |
| 100 | £66.95300 | £6,695.30 |
| Unit Price without VAT: | £80.68000 |
|---|---|
| Unit Price with VAT: | £96.81600 |

