
XE-9871-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9871-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9871-001 |
Description | 10K EXPOSED THERMISTOR 1000MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 3.28' (1.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Bead |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.66000 | £27.66 |
| 5 | £25.40800 | £127.04 |
| 10 | £24.57200 | £245.72 |
| 25 | £23.56920 | £589.23 |
| 50 | £22.88380 | £1,144.19 |
| 100 | £22.25450 | £2,225.45 |
| Unit Price without VAT: | £27.66000 |
|---|---|
| Unit Price with VAT: | £33.19200 |

