NTC Thermistor 10k Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-9867-001

DigiKey Part Number
5425-XE-9867-001-ND
Manufacturer
Manufacturer Product Number
XE-9867-001
Description
10K THERMISTOR COLD STORE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Chassis Mount
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£142.21000£142.21
5£132.89800£664.49
10£129.42300£1,294.23
25£125.26280£3,131.57
50£122.41440£6,120.72
Unit Price without VAT:£142.21000
Unit Price with VAT:£170.65200