
XE-9853-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9853-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9853-001 |
Description | 6X100MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.17000 | £52.17 |
| 5 | £48.26200 | £241.31 |
| 10 | £46.80500 | £468.05 |
| 25 | £45.06280 | £1,126.57 |
| 50 | £43.86940 | £2,193.47 |
| 100 | £42.77440 | £4,277.44 |
| Unit Price without VAT: | £52.17000 |
|---|---|
| Unit Price with VAT: | £62.60400 |

