
XE-9851-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9851-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9851-001 |
Description | 4X150MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 78.74" (2.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.03000 | £50.03 |
| 5 | £46.26200 | £231.31 |
| 10 | £44.85700 | £448.57 |
| 25 | £43.17560 | £1,079.39 |
| 50 | £42.02500 | £2,101.25 |
| 100 | £40.96840 | £4,096.84 |
| Unit Price without VAT: | £50.03000 |
|---|---|
| Unit Price with VAT: | £60.03600 |

