NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-9848-001

DigiKey Part Number
5425-XE-9848-001-ND
Manufacturer
Manufacturer Product Number
XE-9848-001
Description
4X25MM 10K THERMISTOR 2M PTFE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
78.74" (2.00m)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£48.69000£48.69
5£45.00200£225.01
10£43.62900£436.29
25£41.98400£1,049.60
50£40.85900£2,042.95
100£39.82630£3,982.63
Unit Price without VAT:£48.69000
Unit Price with VAT:£58.42800