
XE-9843-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9843-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9843-001 |
Description | 3X150MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.99000 | £50.99 |
| 5 | £47.15800 | £235.79 |
| 10 | £45.73000 | £457.30 |
| 25 | £44.02120 | £1,100.53 |
| 50 | £42.85160 | £2,142.58 |
| 100 | £41.77840 | £4,177.84 |
| Unit Price without VAT: | £50.99000 |
|---|---|
| Unit Price with VAT: | £61.18800 |

