
XE-7387-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7387-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7387-001 |
Description | ANSI SCREW IN K TC 6X200MM 1/4 N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Probe Length 7.874" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.84000 | £40.84 |
| 5 | £37.84800 | £189.24 |
| 10 | £36.63100 | £366.31 |
| 25 | £35.08280 | £877.07 |
| Unit Price without VAT: | £40.84000 |
|---|---|
| Unit Price with VAT: | £49.00800 |

