New at DigiKey
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7384-001

DigiKey Part Number
5425-XE-7384-001-ND
Manufacturer
Manufacturer Product Number
XE-7384-001
Description
ANSI SCREW IN K TC 6X50MM 1/4 NP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
K-Type Thermocouple
Probe Length
1.969" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£39.32000£39.32
5£36.44000£182.20
10£35.26600£352.66
25£33.77560£844.39
Manufacturers Standard Package
Unit Price without VAT:£39.32000
Unit Price with VAT:£47.18400