
XE-7383-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7383-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7383-001 |
Description | ANSI SCREW IN K TC 3X200MM 1/4 N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Probe Length 7.874" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.82000 | £39.82 |
| 5 | £36.91000 | £184.55 |
| 10 | £35.72100 | £357.21 |
| 25 | £34.21160 | £855.29 |
| Unit Price without VAT: | £39.82000 |
|---|---|
| Unit Price with VAT: | £47.78400 |

