New at DigiKey
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7381-001

DigiKey Part Number
5425-XE-7381-001-ND
Manufacturer
Manufacturer Product Number
XE-7381-001
Description
ANSI SCREW IN K TC 3X100MM 1/4 N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
3.937" (100.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
3.937" (100.00mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£39.17000£39.17
5£36.30400£181.52
10£35.13500£351.35
25£33.65000£841.25
Manufacturers Standard Package
Unit Price without VAT:£39.17000
Unit Price with VAT:£47.00400