
XE-7380-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7380-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7380-001 |
Description | ANSI SCREW IN K TC 3X50MM 1/4 NP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Probe Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.30000 | £38.30 |
| 5 | £35.49600 | £177.48 |
| 10 | £34.35500 | £343.55 |
| 25 | £32.90240 | £822.56 |
| Unit Price without VAT: | £38.30000 |
|---|---|
| Unit Price with VAT: | £45.96000 |

