
XE-7379-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7379-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7379-001 |
Description | ANSI SCREW IN K TC 6X200MM 1/2 B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | 7.874" (200.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.22000 | £41.22 |
| 5 | £38.20200 | £191.01 |
| 10 | £36.97200 | £369.72 |
| 25 | £35.40960 | £885.24 |
| Unit Price without VAT: | £41.22000 |
|---|---|
| Unit Price with VAT: | £49.46400 |

