New at DigiKey
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7378-001

DigiKey Part Number
5425-XE-7378-001-ND
Manufacturer
Manufacturer Product Number
XE-7378-001
Description
ANSI SCREW IN K TC 6X150MM 1/2 B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
K-Type Thermocouple
Probe Length
5.906" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£40.33000£40.33
5£37.38000£186.90
10£36.17600£361.76
25£34.64720£866.18
Manufacturers Standard Package
Unit Price without VAT:£40.33000
Unit Price with VAT:£48.39600