New at DigiKey
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7375-001

DigiKey Part Number
5425-XE-7375-001-ND
Manufacturer
Manufacturer Product Number
XE-7375-001
Description
ANSI SCREW IN K TC 3X200MM 1/2 B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
3.937" (100.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
7.874" (200.00mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£51.73000£51.73
5£47.95000£239.75
10£46.40600£464.06
25£44.44560£1,111.14
Manufacturers Standard Package
Unit Price without VAT:£51.73000
Unit Price with VAT:£62.07600