
XE-7372-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7372-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7372-001 |
Description | ANSI SCREW IN K TC 3X50MM 1/2 BS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | 1.969" (50.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.76000 | £50.76 |
| 5 | £47.04600 | £235.23 |
| 10 | £45.53200 | £455.32 |
| 25 | £43.60760 | £1,090.19 |
| Unit Price without VAT: | £50.76000 |
|---|---|
| Unit Price with VAT: | £60.91200 |

