New at DigiKey
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7368-001

DigiKey Part Number
5425-XE-7368-001-ND
Manufacturer
Manufacturer Product Number
XE-7368-001
Description
ANSI SCREW IN K TC 6X50MM 1/4 BS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
3.937" (100.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
1.969" (50.00mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£51.71000£51.71
5£47.92600£239.63
10£46.38500£463.85
25£44.42440£1,110.61
Manufacturers Standard Package
Unit Price without VAT:£51.71000
Unit Price with VAT:£62.05200