
XE-7367-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7367-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7367-001 |
Description | ANSI SCREW IN K TC 3X200MM 1/4 B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Probe Length 7.874" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.25000 | £51.25 |
| 5 | £47.50600 | £237.53 |
| 10 | £45.97800 | £459.78 |
| 25 | £44.03560 | £1,100.89 |
| Unit Price without VAT: | £51.25000 |
|---|---|
| Unit Price with VAT: | £61.50000 |

