3.937" (100.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7135-001

DigiKey Part Number
5425-XE-7135-001-ND
Manufacturer
Manufacturer Product Number
XE-7135-001
Description
IEC PFA J 1/0.5MM 1M TAILS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Surface
Manufacturer
Labfacility Ltd
Tip Type
Air, Beaded
Packaging
Bag
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Part Status
Active
Cable Length
3.937" (100.00mm)
Type
J-Type Thermocouple
Cable Insulation
Perfluoroalkoxy (PFA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£8.55000£8.55
5£8.16200£40.81
10£7.99900£79.99
25£7.79040£194.76
50£7.63640£381.82
100£7.48500£748.50
250£7.28964£1,822.41
500£7.14516£3,572.58
1,000£7.00355£7,003.55
Manufacturers Standard Package
Unit Price without VAT:£8.55000
Unit Price with VAT:£10.26000