3.937" (100.00mm) J-Type Thermocouple Air, Beaded -58 ~ 482°F (-50 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5650-001

DigiKey Part Number
5425-XE-5650-001-ND
Manufacturer
Manufacturer Product Number
XE-5650-001
Description
IEC J CROC CLIP T/COUPLE 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) J-Type Thermocouple Air, Beaded -58 ~ 482°F (-50 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Box
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 482°F (-50 ~ 250°C)
Cable Length
3.937" (100.00mm)
Cable Insulation
Fiberglass
Plug Color
Black
Probe Length
-
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.62000£31.62
5£30.18600£150.93
10£29.58900£295.89
25£28.81720£720.43
50£28.24600£1,412.30
100£27.68640£2,768.64
250£26.96320£6,740.80
Manufacturers Standard Package
Unit Price without VAT:£31.62000
Unit Price with VAT:£37.94400